NSYS3D8630T | Schneider Electric

Wall cabinet, (H x W x D) 800 x 600 x 300 mm, IP66, steel, light gray, NSYS3D8630T

Order No.: 02P2459
EAN: 3606480158926
MPN:
NSYS3D8630T
Series: Spacial S3D
NSYS3D8630T Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
281.1256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
281.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
281.1256 €

Wall mounted steel enclosure, NSYS3D8630T, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has a nominal height, width and depth of 800 mm, 600 mm and 300 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one glazed door, one lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert.

The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 24 kg It is certified by LR, UL, BV, cUL, GL and DNV It has a NEMA 4X/13 rating and an IK08 (IEC62262) rating, as well as an IP66 rating (IEC60529). The enclosure also has a gutter-shaped front rail double sheet thickness and a single piece body.

Technical specifications
Width 600 mm
Colour lichtgrau
Height 800 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes