NSYS3D8640P | Schneider Electric

Wall cabinet, (H x W x D) 800 x 600 x 400 mm, IP66, steel, light gray, NSYS3D8640P

Order No.: 02P2460
EAN: 3606480158902
MPN:
NSYS3D8640P
Series: Spacial S3D
NSYS3D8640P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
263.0257 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
263.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
263.0257 €

Wall mounted steel enclosure, NSYS3D8640P, Schneider Electric

Spacial S3D is a multi-purpose wall-mounting steel enclosure with a nominal height, width and depth of 800 mm, 600 mm and 400 mm, respectively the enclosure is grey-coloured (RAL-7035) and has an epoxy-polyester powder surface finish, making it highly resistant to corrosion. The enclosure consists of a body, a mounting plate, a door with a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert.

The door and the cable gland plate can be removed for maintenance purposes, the mounting plate is made of galvanised steel and is secured with fixing elements, the net weight of the enclosure is 36 kg It is certified by GL, BV, UL, LR, DNV and cUL It has a NEMA 4X/13 rating, IK10 (IEC62262) rating and IP66 (IEC60529) rating, making it highly resistant to dust, water and impact It has a single-piece body and a gutter-shaped front rail double sheet thickness the accessibility of the equipment is through the front.

Technical specifications
Width 600 mm
Colour lichtgrau
Height 800 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 400 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes