NSYS3D8825 | Schneider Electric

Wall cabinet, (H x W x D) 800 x 800 x 250 mm, IP66, steel, light gray, NSYS3D8825

Order No.: 02P2461
EAN: 3606480158889
MPN:
NSYS3D8825
Series: Spacial S3D
NSYS3D8825 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
209.9398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
209.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.9398 €

Wall mounted steel enclosure, NSYS3D8825, Schneider Electric

Spacial S3D wall-mounting enclosure is designed for multi-purpose applications in harsh environments. It has a nominal height, width and depth of 800 mm, 800 mm and 250 mm, respectively the enclosure is made of steel and is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish It is certified with BV, cUL, LR, GL, UL and DNV. The enclosure consists of a body, two cable gland plates, one plain door and a lock the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plates can be removed for maintenance purposes, the net weight of the enclosure is 30 kg It has an IK10 (IEC62262) rating and an IP66 (IEC60529) rating for protection against dust, water and other external factors It also has a NEMA 4X/13 rating for corrosion resistance This enclosure features a single piece body with a gutter-shaped front rail double sheet thickness. All operations can be done from the front.

Technical specifications
Width 800 mm
Colour lichtgrau
Height 800 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 250 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes