NSYS3X4320 | Schneider Electric

Wall enclosure, (H x W x D) 400 x 300 x 200 mm, IP66, stainless steel, NSYS3X4320

Order No.: 02P2485
EAN: 3606480155116
MPN:
NSYS3X4320
Series: SPACIAL S3X
NSYS3X4320 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
255.7786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
255.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
255.7786 €

Wall mounted steel enclosure, NSYS3X4320, Schneider Electric

Spacial S3 x is a wall-mounting enclosure made of stainless steel 304L, designed for a multi-purpose application and resistance to corrosion. This enclosure has a nominal height, width and depth of 400 mm, 300 mm and 200 mm respectively the enclosure is made with Scotch-Brite brushed surface finish and has a single piece body, cross-shaped structure with a gutter shaped front rail. It is possible to open the door up to 120°, allowing easy access to the equipment inside.

It is also possible to change the opening side of the door (reversible). The door has a 3 mm double-bar lock insert the door can be removed for maintenance purposes the enclosure is certified by UL 508 type A and CAN/CSA 22, and. It has a high resistance to dust and water with an IP66 rating (IEC60529) and can withstand high impact due its IK10 (IEC62262), the net weight of the enclosure is 5,468 kg Enclosure Scotch-Brite® brushed finish.

Technical specifications
Width 300 mm
Height 400 mm
Material Edelstahl
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin BG
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes