NSYS3X4320H | Schneider Electric

Wall enclosure, (H x W x D) 400 x 300 x 200 mm, IP66, stainless steel, NSYS3X4320H

Order No.: 02P2486
EAN: 3606480155123
MPN:
NSYS3X4320H
Series: PanelSet S3X
NSYS3X4320H Schneider Electric Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
457.2813 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
457.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
457.2813 €

Wall mounted steel enclosure, NSYS3X4320H, Schneider Electric

Spacial S3 x stainless steel 316L wall-mounting enclosure is perfect for multi-purpose applications and is designed for use in harsh environments It is certified to CAN/CSA 22 and UL 508 type A, and has a IK10 (IEC62262) rating and IP66 (IEC60529) rating for high resistance to dust and water. The enclosure has a nominal height, width and depth of 400 mm, 300 mm and 200 mm respectively the enclosure is made with Scotch-Brite brushed surface finish and has a single piece body with a cross-shaped structure and a gutter shaped front rail.

It has one plain door with a 3 mm double-bar lock, which can be opened up to 120°, allowing easy access to the equipment inside the door can be removed for maintenance purposes and the reversible opening side of the door allows for fle x ibility, the net weight of the enclosure is 5,594 kg.

Technical specifications
Filter Property Value
Product type wall enclosure
Height 400 mm
Width 300 mm
Depth 200 mm
Material stainless steel
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85381000
Country of origin BG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes