NSYS3X4420 | Schneider Electric

Wall enclosure, (H x W x D) 400 x 400 x 200 mm, IP66, stainless steel, NSYS3X4420

Order No.: 02P2487
EAN: 3606480155147
MPN:
NSYS3X4420
Series: SPACIAL S3X
NSYS3X4420 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
278.7099 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
278.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.7099 €

Wall mounted steel enclosure, NSYS3X4420, Schneider Electric

Spacial S3 x stainless steel 304L wall-mounting enclosure for a multi-purpose application and resistance to corrosion. It is designed for use in harsh environments. It can withstand high impact due its IK10 (IEC62262) and it has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 400 mm, 400 mm and 200 mm respectively the enclosure is made with Scotch-Brite brushed surface finish.

The enclosure consists of a body, a plain door and a lock the door can be opened up to 120°, allowing easy access to the equipment inside It is possible to change the opening side of the door (reversible). The door has a 3 mm double-bar lock insert the door can be removed for maintenance purposes, the net weight of the enclosure is 6,698 kg.

Technical specifications
Width 400 mm
Height 400 mm
Material Edelstahl
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin BG
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes