NSYS3X8625 | Schneider Electric

Wall enclosure, (H x W x D) 800 x 600 x 250 mm, IP66, stainless steel, NSYS3X8625

Order No.: 02P2498
EAN: 3606480155291
MPN:
NSYS3X8625
Series: SPACIAL S3X
NSYS3X8625 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
522.4219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
522.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
522.4219 €

Wall mounted steel enclosure, NSYS3X8625, Schneider Electric

Spacial S3 x stainless steel 304L wall-mounting enclosure is designed for multi-purpose applications and resistance to corrosion. It has a nominal height, width and depth of 800 mm, 600 mm and 250 mm respectively the enclosure is made with Scotch-Brite brushed surface finish and consists of a body, a plain door, two locks and two perforated vertical profiles the door can be opened up to 120°, allowing easy access to the equipment inside It is possible to change the opening side of the door (reversible).

The door has a two lock points lock with a 3 mm double-bar insert the door can be removed for maintenance purposes the enclosure is designed to withstand high impact due to its IK10 (IEC62262) rating and is highly resistant to dust and water with an IP66 rating (IEC60529), the net weight of the enclosure is 22,474 kg Enclosure Scotch-Brite® brushed finish.

Technical specifications
Width 600 mm
Height 800 mm
Material Edelstahl
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 250 mm
Logistics
Country of origin BG
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes