NSYSM1212402DP | Schneider Electric

Control cabinet, (H x W x D) 1200 x 1200 x 400 mm, IP55, sheet steel, light gray, NSYSM1212402DP

Order No.: 02P2571
EAN: 3606485120034
MPN:
NSYSM1212402DP
Series: SPACIAL SM
NSYSM1212402DP Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
954.3681 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
954.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
954.3681 €

Control cabinet, NSYSM1212402DP, Schneider Electric

Spacial SM is a multi-purpose steel compact floor-standing enclosure designed for use in harsh environments. It has a nominal height, width and depth of 1200 mm, 1200 mm and 400 mm, respectively the enclosure is made in grey color (RAL-7035) with an epoxy-polyester powder surface finish and the handle is made in black color (RAL9005). The enclosure consists of a body, two cable gland plates, two plain doors, four mounting plate brackets, a mounting plate, a blocking system on left door and a locking system with handle on the door.

The doors can be opened up to 120°, allowing easy access to the equipment inside. The enclosure has a four-point lock with a handle with 5 mm double-bar insert. The doors and the mounting plate brackets can be removed for maintenance purposes, the mounting plate is made of galvanized steel, the net weight of the enclosure is 105 kg and it is certified by DNV, BV and UL It has an IK10 (IEC62262) and an IP55 rating (IEC60529), making it highly resistant to dust, water and high impact It has a single entry for cable the enclosure is accessible from the front for operation.

Technical specifications
Width 1200 mm
Colour lichtgrau
Height 1200 mm
Material Stahlblech
Product type Schaltschrank
Degree of protection (IP) IP55
Depth 400 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes