NSYSM1612302DP | Schneider Electric

Control cabinet, (H x W x D) 1600 x 1200 x 300 mm, IP55, sheet steel, light gray, NSYSM1612302DP

Order No.: 02P2572
EAN: 3606485120164
MPN:
NSYSM1612302DP
Series: SPACIAL SM
NSYSM1612302DP Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
957.9857 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
957.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
957.9857 €

Control cabinet, NSYSM1612302DP, Schneider Electric

Spacial SM is a multi-purpose floor-standing enclosure from the Spacial range. It is designed for use in harsh environments. It can withstand high impact due its IK10 (IEC62262) and it has a high resistance to dust and water with an IP55 rating (IEC60529). This enclosure has a nominal height, width and depth of 1600 mm, 1200 mm and 300 mm, respectively the enclosure is made in grey color (RAL-7035) with an epoxy-polyester powder surface finish and the handle is made in black color (RAL9005).

The enclosure consists of a body, two cable gland plates, two plain doors, four mounting plate brackets, a blocking system on left door, a locking system with handle on the door and a mounting plate. The doors can be opened up to 120°, allowing easy access to the equipment inside. The enclosure has a four-point lock with a handle with 5 mm double-bar insert. The doors, mounting plate and mounting plate brackets can be removed for maintenance purposes, the net weight of the enclosure is 130,5 kg.

Technical specifications
Width 1200 mm
Colour lichtgrau
Height 1600 mm
Material Stahlblech
Product type Schaltschrank
Degree of protection (IP) IP55
Depth 300 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes