NSYSM16840P | Schneider Electric

Control cabinet, (H x W x D) 1600 x 800 x 400 mm, IP55, sheet steel, light gray, NSYSM16840P

Order No.: 02P2574
EAN: 3606485120133
MPN:
NSYSM16840P
Series: SPACIAL SM
NSYSM16840P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
727.5422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
727.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
727.5422 €

Control cabinet, NSYSM16840P, Schneider Electric

Spacial SM steel compact floor-standing enclosure is designed for multi-purpose applications. It is certified by BV, DNV and UL, and. It is designed for use in harsh environments, withstanding high impact due its IK10 rating (IEC62262) and having a high resistance to dust and water with an IP55 rating (IEC60529). This enclosure has a nominal height, width and depth of 1600 mm, 800 mm and 400 mm, respectively the enclosure is made in grey color (RAL-7035) with an epoxy-polyester powder surface finish and the handle is made in black color (RAL9005).

The enclosure consists of a body, a cable gland plate, a mounting plate, four mounting plate brackets, a reversible door and a locking system with handle on the door the door can be opened up to 120°, allowing easy access to the equipment inside. The enclosure has a four-point lock with a handle with 5 mm double-bar insert. The door and the mounting plate brackets can be removed for maintenance purposes, the mounting plate is made of galvanized steel, the net weight of the enclosure is 98 kg.

Technical specifications
Width 800 mm
Colour lichtgrau
Height 1600 mm
Material Stahlblech
Product type Schaltschrank
Degree of protection (IP) IP55
Depth 400 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes