NSYSM1812402DP | Schneider Electric

Control cabinet, (H x W x D) 1800 x 1200 x 400 mm, IP55, sheet steel, light gray, NSYSM1812402DP

Order No.: 02P2575
EAN: 3606485120270
MPN:
NSYSM1812402DP
Series: SPACIAL SM
Schneider Electric
NSYSM1812402DP Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
945.9191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
945.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
945.9191 €

Control cabinet, NSYSM1812402DP, Schneider Electric

Spacial SM steel compact floor-standing enclosure is designed for multi-purpose applications. It is made for use in harsh environments and can withstand high impacts with an IK10 (IEC62262) rating. It also has a high resistance to dust and water with an IP55 rating (IEC60529). The enclosure has a nominal height, width and depth of 1800 mm, 1200 mm and 400 mm, respectively the enclosure is made in grey color (RAL-7035) with an epoxy-polyester powder surface finish and the handle is made in black color (RAL9005).

The enclosure consists of a body, two cable gland plates, two plain doors, four mounting plate brackets, a blocking system on left door and a locking system with handle on the door. The doors can be opened up to 120°, allowing easy access to the equipment inside. The enclosure has a four-point lock with a handle with 5 mm double-bar insert. The doors, the mounting plate brackets and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 149,5 kg It is also certified by UL, BV, and DNV standards.

Technical specifications
Breite 1200 mm
Farbe lichtgrau
Höhe 1800 mm
Material Stahlblech
Produkt-Art Schaltschrank
Schutzart (IP) IP55
Tiefe 400 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes