NSYSM18840P | Schneider Electric

Control cabinet, (H x W x D) 1800 x 800 x 400 mm, IP55, sheet steel, light gray, NSYSM18840P

Order No.: 02P2577
EAN: 3606485120225
MPN:
NSYSM18840P
Series: SPACIAL SM
NSYSM18840P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
716.6775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
716.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
716.6775 €

Control cabinet, NSYSM18840P, Schneider Electric

Spacial SM is a multi-purpose steel compact floor-standing enclosure designed for use in harsh environments. It is certified by DNV, UL and BV, and it has a high impact resistance with an IK10 rating (IEC62262) as well as a high resistance to dust and water with an IP55 rating (IEC60529). This enclosure has a nominal height, width and depth of 1800 mm, 800 mm and 400 mm, respectively the enclosure is made in grey color (RAL-7035) with an epoxy-polyester powder surface finish and the handle is made in black color (RAL9005).

The enclosure consists of a body, a cable gland plate, a plain door, four mounting plate brackets, a mounting plate and a locking system with handle on the door the door can be opened up to 120°, allowing easy access to the equipment inside. The enclosure has a four-point lock with a handle with 5 mm double-bar insert. The door and the mounting plate brackets can be removed for maintenance purposes, the net weight of the enclosure is 107 kg.

Technical specifications
Width 800 mm
Colour lichtgrau
Height 1800 mm
Material Stahlblech
Product type Schaltschrank
Degree of protection (IP) IP55
Depth 400 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes