21128 | Schneider Electric

Shunt releases, 380-415 VAC, (L x W x H) 82 x 18 x 92 mm, for P25M, 21128

Order No.: 01P3463
EAN: 4099889297102
MPN:
21128
Series: P25M
21128 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
37.2827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.2827 €

Shunt releases, 21128, Schneider Electric

MX shunt opening release for P25M, 380 - 415 V AC 50 Hz . MX shunt opening release for P25M, 380 - 415V AC 50 Hz, side - mounted on the right.

Technical specifications
Ausführung 380-415 VAC
Breite 18 mm
Geeignet für P25M
Höhe 92 mm
Länge 82 mm
Zubehörart Arbeitsstromauslöser
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes