21130 | Schneider Electric

Undervoltage release, 380-415 VAC, (L x W x H) 82 x 18 x 92 mm, for P25M, 21130

Order No.: 01P3465
EAN: 4099889297126
MPN:
21130
Series: P25M
21130 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
55.1208 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.1208 €

Voltage release, 21130, Schneider Electric

The voltage release is rated at 380 to 415 volts AC with a frequency of 50 Hz.

Technical specifications
Version 380-415 VAC
Width 18 mm
Suitable for P25M
Height 92 mm
Length 82 mm
Product type Unterspannungsauslöser
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes