29352 | Schneider Electric
Electric locking, 48-415 VAC/440 VAC, for NS/NSX/NW/NT, 29352
Order No.: 01P3839
EAN: 4099889297317
MPN:
29352
Unit Price (€ / pc.)
378.5747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electric locking, 29352, Schneider Electric
It is an IVE integrated control circuit for the electrical interlocking of Compact NSX, Compact NS and Masterpact devices. The electrical interlocking is used with a mechanical interlocking system. The relays controlling the closing order to the “N” and “R” circuit breakers must be mechanically and/or electrically interlocked to prevent them from giving simultaneous closing commands. The control voltage is from 48 VAC to 415 VAC 50/60 Hz, or 440 VAC 60 Hz.
Technical specifications
Version | 48-415 VAC/440 VAC | |
Suitable for | NS/NSX/NW/NT | |
Product type | Elektrische Verriegelung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |