29470 | Schneider Electric
Interface and automatic control unit, 220-240 VAC, for NS630b-1600/NSX100-250/NSX400-630, 29470
Order No.: 01P3864
EAN: 4099889297355
MPN:
29470
Unit Price (€ / pc.)
1,462.2244 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,462.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,462.2244 €
Remote control, 29470, Schneider Electric
It is a remote controlled source changeover system for Compact NSX, Compact NS and Masterpact devices. It is composed of an ACP plate and of an integrated BA controller. This ACP provides in a single unit the protection of the controller, the control and the connection to the devices. The BA controller is used to create simple source - changeover system that switch from one source to another depending on the presence of voltage UN on the “Normal” source. The BA controller is generally used to manage two permanent sources. The control voltage is from 220 VAC to 240 VAC 50/60 Hz.
Technical specifications
Version | 220-240 VAC | |
Suitable for | NS630b-1600/NSX100-250/NSX400-630 | |
Product type | Schnittstelle und automatische Steuereinheit |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |