29472 | Schneider Electric

Interface and automatic control unit, 220-240 VAC, for NS630b-1600/NSX100-250/NSX400-630, 29472

Order No.: 01P3866
EAN: 4099889297379
MPN:
29472
29472 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,544.7747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,544.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,544.7747 €

Remote control, 29472, Schneider Electric

It is a remote controlled source changeover system for Compact NSX, Compact NS and Masterpact devices. It is composed of an ACP plate and of an automatic UA controller. This ACP provides in a single unit the protection of the controller, the control and the connection to the devices. The UA controller is used to create a source - changeover transfer from one source to another depending on the presence of voltage UN on the “Normal” source. UA controller integrates also the start up of an engine generator set, the shedding and reconnection of non - priority circuits, the transfer to the “Replacement” source if one of the phases on the “Normal” source fails. The control voltage is from 220 VAC to 240 VAC 50/60 Hz.

Technical specifications
Version 220-240 VAC
Suitable for NS630b-1600/NSX100-250/NSX400-630
Product type Schnittstelle und automatische Steuereinheit
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei