29473 | Schneider Electric

Interface and automatic control unit, 380-415 VAC/440 VAC, for NS630b-1600/NSX100-250/NSX400-630, 29473

Order No.: 01P3867
EAN: 3303430294733
MPN:
29473
29473 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,544.7747 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,544.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,544.7747 €

Remote control, 29473, Schneider Electric

It is a remote controlled source changeover system for Compact NSX, Compact NS and Masterpact devices. It is composed of an ACP plate and of an automatic UA controller. This ACP provides in a single unit the protection of the controller, the control and the connection to the devices. The UA controller is used to create a source - changeover transfer from one source to another depending on the presence of voltage UN on the “Normal” source. UA controller integrates also the start - up of an engine generator set, the shedding and reconnection of non - priority circuits, the transfer to the “Replacement” source if one of the phases on the “Normal” source fails. The control voltage is from 380 VAC to 415 VAC 50/60 Hz, or 440 VAC 60 Hz.

Technical specifications
Filter Property Value
Product type interface and automatic control unit
Version 380-415 VAC/440 VAC
Suitable for NS630b-1600/NSX100-250/NSX400-630
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes