31053 | Schneider Electric

Rotary handle, red, for INS320/630, 31053

Order No.: 01P3876
EAN: 4099889297423
MPN:
31053
Series: Compact INS/INV
31053 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
118.2622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.2622 €

Rotary handle, 31053, Schneider Electric

It is an extended red rotary handle on yellow front for Compact INS320/400/630, Compact INV320/400/630 and Compact NSJ400 devices. It is suitable for isolation and it is used for standard applications. This rotary handle is a front control accessory, for machine - tool control emergency - off application. Rotary handles are designed to offer easy operation, yet high performance in interruption of currents. This extended version makes possible to operate devices installed at back of switchboards, from the switchboard front. The degrees of protection are IP55 and IK08. It may be locked in the OFF position by one to three padlocks, hasp diameter 5 to 8 mm (not supplied).

Technical specifications
Colour rot
Suitable for INS320/630
Product type Drehgriff
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei