31301 | Schneider Electric

Vertical rails, vertical, for INS/INV800-1600, 31301

Order No.: 01P3981
EAN: 4099889297645
MPN:
31301
Series: Compact INS/INV
31301 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
582.3741 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
582.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
582.3741 €

Vertical rail, 31301, Schneider Electric

This connection adaptor is suitable for Compact INS and Compact INV switch disconnectors. This Compact INS/INV range is defined by IEC 60947 - 1 and IEC60947 - 3 standards. It is estimated 40% reduction of wiring time for panel builders.

Features

  • Experience easier installation thanks to a new ergonomic front-plate design
  • Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
  • Ergonomic new toggle for easier breaker manual operation
Technical specifications
Ausführung vertikal
Geeignet für INS/INV800-1600
Zubehörart Hochkantschienen
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes