31302 | Schneider Electric

Vertical rails, vertical, for INS/INV800-1600, 31302

Order No.: 01P3982
EAN: 4099889297652
MPN:
31302
Series: Compact INS/INV
31302 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
724.4244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
724.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
724.4244 €

Vertical rail, 31302, Schneider Electric

This connection adaptor is suitable for Compact INS and Compact INV switch disconnectors. This Compact INS/INV range is defined by IEC 60947 - 1 and IEC60947 - 3 standards. It is estimated 40% reduction of wiring time for panel builders.

Features

  • This range is the easy choice for quality and value
  • it deliver a high level of performance and cost-saving functionality that is unusual in their price range
  • It is easy to install
Technical specifications
Version vertikal
Suitable for INS/INV800-1600
Product type Hochkantschienen
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes