31305 | Schneider Electric
Distance spreader, flat connection, for INS/INV630b-1600, 31305
Unit Price (€ / pc.)
310.1497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Spacer spreader, 31305, Schneider Electric
This pitch spreader set is used by Compact INS and Compact INV switch disconnectors. It is suitable for 3 - poles products. These Compact INS/INV range are defined by IEC 60947 - 1 and IEC60947 - 3 standards. It is estimated 40% reduction of wiring time for panel builders.
Features
- Experience easier installation thanks to a new ergonomic front-plate design
- Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
- Ergonomic new toggle for easier breaker manual operation
Technical specifications
Version | Flachverbindung | |
Suitable for | INS/INV630b-1600 | |
Product type | Abstandsspreizer |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |