32609 | Schneider Electric
Mounting plate, for NSX400/630, 32609
Unit Price (€ / pc.)
549.6372 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 32609, Schneider Electric
It is a mechanical interlocking system for two Compact NSX 400/630 devices with a base plate. The authorized positions are one device OFF (closed) and the other ON (opened), or the two devices OFF (closed). Interlocking is carried out on the base plate by a mechanism located behind the devices. The base plate can be installed horizontally or vertically on a mounting rail.
Features
- Control unit accessory
- Component of control unit
- Free instrallation with the panel
Technical specifications
Suitable for | NSX400/630 | |
Product type | Montageplatte |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |