32610 | Schneider Electric
Base plate, for NS400-630, 32610
Order No.: 01P4068
EAN: 4099889297751
MPN:
32610
Unit Price (€ / pc.)
943.8247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Remote control, 32610, Schneider Electric
It is a remote controlled source changeover system for Compact NSX 400/630 devices. It is composed of an ACP plate and of an electrical interlocking system. This ACP provides in a single unit the protection of the controller, the control and the connection to the devices. The electrical interlocking is implemented by the IVE unit integrating control circuits and a external terminal block. The integrated control circuits implement the time delays required for correct source transfer. The control voltage is from 48 VAC to 415 VAC 50/60 Hz, or 440 VAC 60 Hz.
Technical specifications
Suitable for | NS400-630 | |
Product type | Grundplatte |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |