32631 | Schneider Electric

Toggle lever, for NS630b-3200/CVS400-630, 32631

Order No.: 01P4070
EAN: 4099889297768
MPN:
32631
32631 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1518 €

Toggle lever, 32631, Schneider Electric

This is a padlocking system for fixed EasyPact CVS 400/630 devices. It allows to lock the device in the open position (OFF) or closed position (ON). The padlocking system can receive up to 3 padlocks (shackle diameter from 5mm to 8mm, not supplied). Locking in the OFF position guarantees isolation as per IEC 61947 - 2.

Features

  • MicroLogic electronic control unit provides electrical measurement and analysis functions
  • ComPacT NS offers an optimized range of auxiliaries and accessories, field installable
  • Flexible installation, in any position, in a switchboard or wall-mounted
Technical specifications
Suitable for NS630b-3200/CVS400-630
Product type Kipphebel
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes