33092 | Schneider Electric

Sensor plug, 800 A, for NT/NW, 33092

Order No.: 01P4085
EAN: 4099889297782
MPN:
33092
Series: Micrologic
33092 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
56.4536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.4536 €

Sensor plug, 33092, Schneider Electric

The sensor plug 800 A is designed for use with Masterpact NT/NW circuit breakers that are equipped with Micrologic technology

Technical specifications
Version 800 A
Suitable for NT/NW
Product type Sensorstecker
Logistics
Country of origin HK
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei