33095 | Schneider Electric
Sensor plug, 1600 A, for NT/NW, 33095
Unit Price (€ / pc.)
63.2723 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor plug, 33095, Schneider Electric
The sensor plug 1600 A is designed for use with Masterpact NT/NW circuit breakers that are equipped with Micrologic technology
Technical specifications
Version | 1600 A | |
Suitable for | NT/NW | |
Product type | Sensorstecker |
Download
Logistics
Country of origin | HK |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |