33504 | Schneider Electric
Trip unit, electronic, for circuit breaker, 33504
Order No.: 01P4251
EAN: 4099889297904
MPN:
33504
Unit Price (€ / pc.)
784.6622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic trigger, 33504, Schneider Electric
Micrologic 2.0 is an electronic trip unit used on Compact NS630b to NS3200 circuit breakers. This control unit has a basic protection and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable instantaneous protection against short - circuits. Micrologic 2.0 indicates overloads with an Alarm LED. This trip unit can be associated with Compact NS basic frame.
Technical specifications
Version | elektronisch | |
Suitable for | Leistungsschalter | |
Product type | Auslöser |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Orangenblei [Blei(II, IV)-oxid] |