33505 | Schneider Electric
Trip unit, electronic, for circuit breaker, 33505
Electronic trigger, 33505, Schneider Electric
Micrologic 2.0A (Ammeter) is an electronic trip unit used on Compact NS630b to NS3200 circuit breakers. This control unit has a basic protection and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable instantaneous protection against short - circuits. Micrologic 2.0A indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 2.0A is equipped with a digital LCD screen that displays the true RMS current values with 1.5% accuracy. This trip unit can be associated with Compact NS basic frame.
Version | elektronisch | |
Suitable for | Leistungsschalter | |
Product type | Auslöser |
Country of origin | NL |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei |