33535 | Schneider Electric

Trip unit, electronic triggers, for NS630b-3200, 33535

Order No.: 01P4261
EAN: 4099889298000
MPN:
33535
Series: Micrologic
33535 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,290.4003 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,290.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,290.4003 €

Electronic trigger, 33535, Schneider Electric

Micrologic 2.0E (Energy meter) is an electronic control unit used on Compact NS630b to NS3200 fixed circuit breakers. This control unit has a basic protection (LI) and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable instantaneous protection against short - circuits. Micrologic 2.0E indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 2.0E is equipped with a digital LCD screen that displays the active energy with 2% accuracy. This control unit can be associated with fixed Compact NS basic frame.

Technical specifications
Version elektronische Auslöser
Suitable for NS630b-3200
Product type Auslöseeinheit
Logistics
Country of origin NL
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei