33537 | Schneider Electric

Trip unit, electronic triggers, for NS630b-3200, 33537

Order No.: 01P4263
EAN: 4099889298024
MPN:
33537
Series: Micrologic
33537 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,493.4381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,493.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,493.4381 €

Electronic trigger, 33537, Schneider Electric

Micrologic 5.0E (Energy meter) is an electronic control unit used on Compact NS630b to NS3200 fixed circuit breakers. This control unit has a selective protection (LSI) and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable short - time protection and instantaneous protection against short - circuits. Micrologic 5.0E indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 5.0E is equipped with a digital LCD screen that displays the active energy with 2% accuracy. This control unit can be associated with fixed Compact NS basic frame.

Technical specifications
Version elektronische Auslöser
Suitable for NS630b-3200
Product type Auslöseeinheit
Logistics
Country of origin NL
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei