33540 | Schneider Electric

Trip unit, electronic triggers, for NS630b-1600, 33540

Order No.: 01P4266
EAN: 4099889298055
MPN:
33540
Series: Micrologic
33540 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,970.1997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,970.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,970.1997 €

Electronic trigger, 33540, Schneider Electric

Micrologic 6.0E (Energy meter) is an electronic control unit used on Compact NS630b to NS1600 drawout circuit breakers. This control unit has a selective and earth fault protection (LSIG) and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable short - time protection and instantaneous protection against short - circuits. Micrologic 6.0E offers an adjustable earth fault protection. Micrologic 6.0E indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 6.0E is equipped with a digital LCD screen that displays the active energy with 2% accuracy. This control unit can be associated with drawout Compact NS basic frame.

Technical specifications
Version elektronische Auslöser
Suitable for NS630b-1600
Product type Auslöseeinheit
Logistics
Country of origin NL
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei