33607 | Schneider Electric
Rear connection, rear, horizontal mounting at the bottom, for NS630b-1600, 33607
Unit Price (€ / pc.)
334.6756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear connection, 33607, Schneider Electric
The NS 630b..1600 rear connection downside horizontal mounting is designed with 3 poles.
Technical specifications
Version | rückseitig, horizontale Montage unten | |
Suitable for | NS630b-1600 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |