33609 | Schneider Electric

Front connection, below, 70 mm, for NS630b-1000, 33609

Order No.: 01P4292
EAN: 4099889298284
MPN:
33609
33609 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
156.1875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
156.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.1875 €

Front connection, 33609, Schneider Electric

The front connection upside mounting is designed for NS 630b..1000 with 4 poles.

Technical specifications
Version unten, 70 mm
Suitable for NS630b-1000
Accessory Type Vorderseitiger Anschluss
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes