33610 | Schneider Electric
Front connection, top, 70 mm, for NS1250, 33610
Unit Price (€ / pc.)
231.3122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front connection, 33610, Schneider Electric
The mounting for NS 1250 consists of 4 poles with a front connection and an upside design.
Technical specifications
Version | oben, 70 mm | |
Suitable for | NS1250 | |
Accessory Type | Vorderseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |