33611 | Schneider Electric

Front connection, below, 70 mm, for NS630b-1000L, 33611

Order No.: 01P4294
EAN: 4099889298307
MPN:
33611
33611 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
231.3122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
231.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
231.3122 €

Front connection, 33611, Schneider Electric

The mounting for NS 1250 consists of 4 poles with a front connection and an upside design.

Technical specifications
Version unten, 70 mm
Suitable for NS630b-1000L
Accessory Type Vorderseitiger Anschluss
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes