33613 | Schneider Electric
Front connection, below, 70 mm, for NS1600, 33613
Unit Price (€ / pc.)
310.1497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front connection, 33613, Schneider Electric
The mounting for NS 1600 consists of 4 poles with a front connection and a downside configuration.
Technical specifications
Version | unten, 70 mm | |
Suitable for | NS1600 | |
Accessory Type | Vorderseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |