33616 | Schneider Electric
Rear connection, for NS630b-1600, 33616
Unit Price (€ / pc.)
436.5753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front connection, 33616, Schneider Electric
The NS 630b..1600 rear connection is designed for horizontal mounting and has 4 poles.
Technical specifications
Version | rückseitig, horizontale Montage oben | |
Suitable for | NS630b-1600 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |