33622 | Schneider Electric
Distance spreader, flat connection, for NT06-16, 33622
Unit Price (€ / pc.)
304.1997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Spacer spreader, 33622, Schneider Electric
The spreader has a pitch that can be adjusted from 70 mm to 95 mm, with a flat connection and 3 poles. It comes in a set of 3 parts.
Technical specifications
Version | Flachverbindung | |
Suitable for | NT06-16 | |
Product type | Abstandsspreizer |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |