33640 | Schneider Electric

Clamp kit, for NS630b-1600, 33640

Order No.: 01P4305
EAN: 4099889298413
MPN:
33640
33640 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
278.9122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
278.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.9122 €

Clamp kit, 33640, Schneider Electric

This accessory is a special set of bare cable connectors and terminal shield for 3 poles fixed front - connected Compact NSX 630b to 1600. The bare cable connectors can receive up to four 240mm² copper or aluminium cables. The terminal shield insulates power connection points. The rated current is up to and includes 1250 A. They are sold by set of 3 parts.

Technical specifications
Geeignet für NS630b-1600
Zubehörart Klemmensatz
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei