33641 | Schneider Electric
Clamp kit, for NS630b-1600, 33641
Unit Price (€ / pc.)
361.4744 € *
Available in 3 Days: 30 pcs. - if ordered today
Clamp kit, 33641, Schneider Electric
This accessory is a special set of bare cable connectors and terminal shield for 4 poles fixed front - connected Compact NSX 630b to 1600. The bare cable connectors can receive up to four 240mm² copper or aluminium cables. The terminal shield insulates power connection points. The rated current is up to and includes 1250 A. They are sold by set of 4 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp kit | |
| Suitable for | NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |