33645 | Schneider Electric

Cable lug adapter, for NT/INS/INV630b-1600, 33645

Order No.: 01P4310
EAN: 4099889298468
MPN:
33645
Series: Compact INS/INV
33645 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
435.0878 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
435.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
435.0878 €

Cable lug adapter, 33645, Schneider Electric

This accessory is bare cable adapter for fixed and drawout Compact NS 630b to 1600 and Masterpact NT 06 to 16. It enables connection of one to four cables with crimp lugs up to 300mm². To ensure adequate mechanical strength, the connectors must be secured together with spacers. The rated current is up to 1600 A. They are sold by set of 4 parts.

Technical specifications
Suitable for NT/INS/INV630b-1600
Product type Kabelschuh-Adapter
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes