33659 | Schneider Electric

Shunt release/switch-on coil, 24 VAC/24-30 VDC, for NS630b-1600/1600b-3200, 33659

Order No.: 01P4315
EAN: 4099889298512
MPN:
33659
33659 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
278.9003 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
278.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.9003 €

Shunt trip release, 33659, Schneider Electric

This is a MX shunt trip release for Compact NS 630b to Compact NS 3200 devices. Its rated voltage is 24 VDC to 30 VDC or 24 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947 - 2 standard. Compact NS 630b to Compact NS 3200 device can be equipped with 1 MX or 1 MN auxiliary.

Technical specifications
Version 24 VAC/24-30 VDC
Suitable for NS630b-1600/1600b-3200
Product type Arbeitsstromauslöser/Einschaltspule
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei