33663 | Schneider Electric

Shunt releases, 277 VAC, for NS630b-NS3200, 33663

Order No.: 01P4319
EAN: 4099889298550
MPN:
33663
33663 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
278.9003 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
278.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.9003 €

Shunt trip release, 33663, Schneider Electric

This is a MX shunt trip release for Compact NS 630b to Compact NS 3200 devices. Its rated voltage is 277 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947 - 2 standard. Compact NS 630b to Compact NS 3200 device can be equipped with 1 MX or 1 MN auxiliary.

Technical specifications
Version 277 VAC
Suitable for NS630b-NS3200
Product type Arbeitsstromauslöser
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei