33664 | Schneider Electric
Shunt releases, 380-480 VAC, for NS630b-NS3200, 33664
Shunt trip release, 33664, Schneider Electric
This is a MX shunt trip release for Compact NS 630b to Compact NS 3200 devices. Its rated voltage is 380 VAC to 480 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947 - 2 standard. Compact NS 630b to Compact NS 3200 device can be equipped with 1 MX or 1 MN auxiliary.
Ausführung | 380-480 VAC | |
Geeignet für | NS630b-NS3200 | |
Zubehörart | Arbeitsstromauslöser |
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |