33668 | Schneider Electric
Undervoltage release, 24 VAC/24-30 VDC, for circuit breaker, 33668
Unit Price (€ / pc.)
278.9003 € *
Available: 0 pcs.
Leadtime: 1 Week **
Undervoltage release, 33668, Schneider Electric
This is a MN undervoltage release for Compact NS 630b to Compact NS 3200 devices. Its rated voltage is 24 VDC to 30 VDC or 24 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947 - 2 standard. Compact NS 630b to Compact NS 3200 device can be equipped with 1 MX or 1 MN auxiliary.
Technical specifications
Version | 24 VAC/24-30 VDC | |
Suitable for | Leistungsschalter | |
Product type | Unterspannungsauslöser |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |