33671 | Schneider Electric
Undervoltage release, 200-250 V AC/DC, for circuit breaker, 33671
Undervoltage release, 33671, Schneider Electric
This is a MN undervoltage release for Compact NS 630b to Compact NS 3200 devices. Its rated voltage is 200 VDC to 250 VDC or 200 VAC to 250 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947 - 2 standard. Compact NS 630b to Compact NS 3200 device can be equipped with 1 MX or 1 MN auxiliary.
Ausführung | 200-250 V AC/DC | |
Geeignet für | Leistungsschalter | |
Zubehörart | Unterspannungsauslöser |
Ursprungsland | FR |
Zolltarifnummer | 85363010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |