33708 | Schneider Electric

Communication module, modbus COM, (L x W x H) 58 x 54 x 90 mm, for NS630b-1600, 33708

Order No.: 01P4333
EAN: 4099889298697
MPN:
33708
33708 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
891.7741 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
891.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
891.7741 €

Communication module, 33708, Schneider Electric

Communication module for manually operated fixed NS630b.

Technical specifications
Version Modbus COM
Width 54 mm
Suitable for NS630b-1600
Height 90 mm
Length 58 mm
Product type Kommunikationsmodul
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei