33713 | Schneider Electric

Communication module, eco modbus COM, (L x W x H) 58 x 54 x 90 mm, for NS630b-1600, 33713

Order No.: 01P4334
EAN: 4099889298703
MPN:
33713
33713 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
145.0253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
145.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.0253 €

ECO Modbus, 33713, Schneider Electric

The ECO Modbus COM module is designed specifically for the NS630b..1600 drawout circuit breakers, providing efficient communication capabilities

Technical specifications
Version Eco Modbus COM
Width 54 mm
Suitable for NS630b-1600
Height 90 mm
Length 58 mm
Product type Kommunikationsmodul
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei