33714 | Schneider Electric

Communication module, eco modbus COM, (L x W x H) 58 x 54 x 90 mm, for NS630b-1600, 33714

Order No.: 01P4335
EAN: 4099889298710
MPN:
33714
33714 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
154.0098 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
154.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.0098 €

ECO Modbus, 33714, Schneider Electric

The ECO Modbus COM module is designed specifically for the NS630b..1600 drawout circuit breaker, allowing for manual operation.

Technical specifications
Ausführung Eco Modbus COM
Breite 54 mm
Geeignet für NS630b-1600
Höhe 90 mm
Länge 58 mm
Zubehörart Kommunikationsmodul
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei